744235110 | Würth Elektronik eiSos
Common mode line filter, SMD 1812, 11 µH, 0.45 A, 744235110
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.8445 € *
Available: 46 pcs.
Available in 5 Days: 227,050 pcs. - if ordered today
Total Price:
1.84 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8445 €
10 pcs.
1.7612 €
100 pcs.
1.5232 €
500 pcs.
1.2257 €
1000 pcs.
1.1781 €
*incl. VAT plus shipping costs
Subject to prior sale
Characteristics
- Climatic category 40/105/21
- Clima category 40/125/21
- Current compensated data line filter
- Flammability corresponding to UL 94 V-0
- High common mode noise suppression at high frequencies
- Slim and miniature size
Application:
- USB 2.0
- IEEE 1394 (Firewire)
- LVDS
- High Speed Data Lines
- LAN
- Size 1812: recommended for CAN bus and CAN FD
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | common mode line filter | |
| Inductance | 11 µH | |
| DC current | 0.45 A | |
| Tolerance | ±50 % | |
| DC resistance | 800 mΩ | |
| Design | SMD 1812 | |
| Length | 4.5 mm | |
| Width | 3.2 mm | |
| Height | 2.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85045000 |
| Original Packaging | Reel with 500 pieces |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |