744232090 | Würth Elektronik eiSos
Common mode line filter, SMD 1206, 0.111 µH, 0.37 A, 744232090
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.3447 € *
Available: 31 pcs.
Available in 5 Days: 54,400 pcs. - if ordered today
Total Price:
1.34 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3447 €
10 pcs.
1.2852 €
100 pcs.
1.1424 €
500 pcs.
1.0948 €
1000 pcs.
0.9044 €
*incl. VAT plus shipping costs
Subject to prior sale
Characteristics
- Climatic category 40/105/21
- Clima category 40/125/21
- Current compensated data line filter
- Flammability corresponding to UL 94 V-0
- High common mode noise suppression at high frequencies
- Slim and miniature size
Application:
- USB 2.0
- IEEE 1394 (Firewire)
- LVDS
- High Speed Data Lines
- LAN
- Size 1812: recommended for CAN bus and CAN FD
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | common mode line filter | |
| Inductance | 0.111 µH | |
| DC current | 0.37 A | |
| Tolerance | ±20 % | |
| DC resistance | 300 mΩ | |
| Design | SMD 1206 | |
| Length | 3.2 mm | |
| Width | 1.6 mm | |
| Height | 1.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| MSL | MSL 1 |
| Customs tariff number | 85045000 |
| Original Packaging | Reel with 2,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |