744221 | Würth Elektronik eiSos
Common mode line filter, SMD, 2000 µH, 0.6 A, 744221
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.6775 € *
Available: 49 pcs.
Available in 5 Days: 1,294,450 pcs. - if ordered today
Total Price:
2.68 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6775 €
10 pcs.
2.6537 €
100 pcs.
2.3086 €
500 pcs.
2.1420 €
1000 pcs.
1.9635 €
*incl. VAT plus shipping costs
Subject to prior sale
Characteristics
- Current compensated choke
- Operating temperature: -40°C to +125°C
- Operating voltage: 80 VDC (42 VAC)
- Recommended soldering: Reflow soldering
- Ring core with the core materials of NiZn and MnZn
Application:
- Current compensated choke for data and signal lines
- Power supply systems
- Signal and sensor lines
- CAN
- Suppression for common mode noise
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | common mode line filter | |
| Inductance | 2000 µH | |
| DC current | 0.6 A | |
| Tolerance | ±50 % | |
| DC resistance | 420 mΩ | |
| Design | SMD | |
| Length | 9.2 mm | |
| Width | 6 mm | |
| Height | 5 mm |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85045000 |
| Original Packaging | Reel with 1,000 pieces |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |