DEM 128064A FGH-P(RGB) (A-TOUCH) | Display Elektronik
Graphic display, 128 x 64 character, FSTN, viewing area: 71.7 x 39 mm, DEM 128064A FGH-P(RGB) (A-TOUCH)
Order No.: 73S0087
EAN: 4099891976521
MPN:
DEM 128064A FGH-P(RGB) (A-TOUCH)
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
43.6492 € *
Standard delivery time from the manufacturer is: 16 Weeks
LCD Module, DEM 128064A FGH-P(RGB) (A-TOUCH), Display Elektronik
Features
- Viewing direction: 6 O’clock
- Power Supply Voltage: 5.0 Volt
- Interface RAM: 512 bytes
- Interface 8 bit parallel display data from MPU
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | with touch function | |
| Display | 128 x 64 character | |
| Technology | FSTN | |
| Viewing area (width) | 71.7 mm | |
| Viewing range (height) | 39 mm | |
| type of backlight | LED | |
| Background color | RGB | |
| Image | positive | |
| MPU interface | 8 bit-MCU | |
| IC controller/driver | SBN6400G + SBN0064G | |
| Thickness | 11.5 mm | |
| Width | 93 mm | |
| Height | 70 mm | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85249100 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |