1811P029 | QUADRIOS
Quadrios resistors set 1000 pcs 1% 0.5W, Metal film, axial leaded, with accessories
Order No.: 73P0025
EAN: 4260573961405
MPN:
1811P029
Unit Price (€ / pc.)
33.7246 € *
Available: 3 pcs.
Metal film resistors, 1811P029, QUADRIOS
Whether in the laboratory, in workshops, development offices or for hobby, leisure and education: with this high-quality range of resistance you are always well equipped. Wired metal film resistors (through-hole-mounting) are standard components in electronics and engineering and are indispensable in the practical handling of this matter. It is also ideally suited for educational purposes and is often used in educational institutions. Per value 50 pieces.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | axial | |
| Assembly | THT | |
| resistance values | 1 Ω to 1 MΩ | |
| Tolerance | ±1 % | |
| Leistungsbereich | 0.5 W |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85331000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |