BS08-01033 | shiverpeaks
Blocker kit, red, for RJ45 socket, BS08-01033, package with 11 pieces
Order No.: 73F9056
EAN: 4017538008305
MPN:
BS08-01033
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
4.4744 € *
Available: 2 pck.
Available in 5 Days: 13 pck. - if ordered today
Total Price:
4.47 € *
Price list
Quantity
Price per unit*
1 pck.
4.4744 €
10 pck.
4.0341 €
50 pck.
3.6295 €
100 pck.
3.2725 €
*incl. VAT plus shipping costs
Subject to prior sale
RJ45 Port Blocker set, BS08-01033, shiverpeaks
With a RJ45 port blocker you protect your network from unauthorized access and malicious damage to the ports. The port is locked and prevents unauthorized use for example in schools, data centers or public places. The lock locks itself in the RJ45 port and can be unlocked again with the appropriate key.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | blocker kit | |
| Suitable for | RJ45 socket | |
| Colour | red |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |