BS08-10004 | shiverpeaks

Keystone connector, RJ45 socket to RJ45 socket, angled, Cat 6A, BS08-10004

Order No.: 73F9033
EAN: 4017538021748
MPN:
BS08-10004
BS08-10004 shiverpeaks Network Adapters
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.4859 € *
Available: 10 pcs.
Available in 5 Days: 809 pcs. - if ordered today
Total Price:
5.49 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5.4859 €

RJ45 Keystone connector, BS08-10004, shiverpeaks

The BS08-10004 is a keystone RJ45 connector, CAT 6A, angle, STP. Suitable for all RJ45 patch cables, please note that the 500 MHz can only be achieved with appropriate patch cables. With this RJ45 connector you can easily extend your RJ45 connection. To do this, connect an RJ45 patch cable to both RJ45 sockets on the connector.

Technical specifications
Filter Property Value
Product type Keystone connector
Connector RJ45 socket
Connector (exit) RJ45 socket
Design angled
Category Cat 6A
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes