BS08-10003 | shiverpeaks
Keystone connector, RJ45 socket to RJ45 socket, straight, Cat 6A, BS08-10003
Order No.: 73F9032
EAN: 4017538021731
MPN:
BS08-10003
Unit Price (€ / pc.)
4.2602 € *
Available: 13 pcs.
Available in 5 Days: 1,547 pcs. - if ordered today
Total Price:
4.26 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2602 €
10 pcs.
4.0103 €
*incl. VAT plus shipping costs
Subject to prior sale
RJ45 Keystone connector, BS08-10003, shiverpeaks
The BS08-10003 is a keystone RJ45 connector, CAT 6A, STP. Suitable for all RJ45 patch cables, please note that the 500 MHz can only be achieved with appropriate patch cables. With this RJ45 connector you can easily extend your RJ45 connection. To do this, connect an RJ45 patch cable to both RJ45 sockets on the connector.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Keystone connector | |
| Connector | RJ45 socket | |
| Connector (exit) | RJ45 socket | |
| Design | straight | |
| Category | Cat 6A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |