BS08-10050 | shiverpeaks
HDMI Keystone connector, black, BS08-10050
Order No.: 73F9020
EAN: 4017538135476
MPN:
BS08-10050
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.4030 € *
Available: 1 pcs.
Available in 5 Days: 266 pcs. - if ordered today
Keystone connector HDMI-A, BS08-10050, shiverpeaks
With the HDMI-A Keystone connector you can extend your HDMI cable or you can insert the Keystone into a rack panel, a wall socket or a table insert. The dimensions of the Keystone modules all follow a standard which means they can be easily mounted in the designated holders.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Keystone connector | |
| Version | socket | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |