37529.1 | EFB-Elektronik
Modular adapter, RJ45 socket to RJ45 socket, straight, Cat 5e, 37529.1
Order No.: 73F7996
EAN: 4099889825732
MPN:
37529.1
Unit Price (€ / pc.)
4.5339 € *
Available: 23 pcs.
Available in 5 Days: 1,000 pcs. - if ordered today
Total Price:
4.53 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5339 €
10 pcs.
3.9984 €
100 pcs.
3.4867 €
250 pcs.
3.3677 €
1000 pcs.
3.1535 €
*incl. VAT plus shipping costs
Subject to prior sale
Western adapter, 37529.1, EFB-Elektronik
With two Western jacks RJ45 for 8-pole connector in housing with 8 receptacles, shielded; wired 1 : 1, integrated PCB for improved values in terms of NEXT and attenuation. Dimensions: 48.5 x 26 x 25 mm.
Type: 967 A, jack.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | modular adapter | |
| Connector | RJ45 socket | |
| Connector (exit) | RJ45 socket | |
| Design | straight | |
| Category | Cat 5e |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |