615008137121 | Würth Elektronik eiSos

Socket, RJ45, 8 pole, 8P8C, Cat 3, solder connection, through hole, 615008137121

Order No.: 73F2212
EAN: 4099889310207
MPN:
615008137121
Series: WR-MJ
615008137121 Würth Elektronik eiSos Modular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7493 € *
Available: 39 pcs.
Available in 5 Days: 128,349 pcs. - if ordered today
Total Price:
1.75 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7493 €
10 pcs.
1.7136 €
50 pcs.
1.6541 €
100 pcs.
1.5827 €
500 pcs.
1.5232 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket, 615008137121, Würth Elektronik eiSos

WR-MJ Modular Jack THT horizontal, plastic, 8P8C, Tab Down.

Technical specifications
Filter Property Value
Version socket
RJ-Version RJ45
Pin number 8 pole
Pole image 8P8C
Category Cat 3
Connection solder connection
Assembly through hole
Logistics
Property Value
Country of origin CN
Customs tariff number 85366930
Original Packaging Tray with 156 pieces
MSL MSL 1
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes