F012-401/001 | Eichhoff
RFI filter, 50 to 60 Hz, 1.6 A, 110/250 VAC, 6.8 mH, solder pin, F012-401/001
Unit Price (€ / pc.)
18.4926 € *
Available: 68 pcs.
Total Price:
18.49 € *
Price list
Quantity
Price per unit*
1 pcs.
18.4926 €
10 pcs.
16.2792 €
50 pcs.
15.1725 €
150 pcs.
14.5061 €
500 pcs.
13.7564 €
*incl. VAT plus shipping costs
Subject to prior sale
RF suppression filters, type Eichhoff F012-.
For PCB mounting; Rated voltage: 110/250 VAC (50/60 Hz). Rated capacitance: 0.1 µF + 2 x 2400 pF X1Y2. Capacitance tolerance: ±20 %. Inductance tolerance: –30/+50 %. Climate category: 25/085/21. Connections: solder pins according to grid. Test logos: VDE.
Technical attributes (type, rated current, rated inductance): F012–401/001, 1.6 A, 2 x 6.8 mH
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | RFI filter | |
| min. frequency | 50 Hz | |
| max. frequency | 60 Hz | |
| Rated current | 1.6 A | |
| Rated Voltage | 110/250 VAC | |
| Capacity X|Y | X1 0.1 µF, Y2 2x2200 pF | |
| Inductance per line | 6.8 mH | |
| Connection | solder pin | |
| Number of phases | 1 | |
| With fuse | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| Country of origin | BG |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |