KPHHS-1005LVSECK-J3-PF | Kingbright
LED, SMD, red, 625 nm, 20 mcd to 0.08 cd, 120°, KPHHS-1005LVSECK-J3-PF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1595 € *
Standard delivery time from the manufacturer is: On Request
SMD Chip LED lamp, KPHHS-1005LVSECK-J3-PF, Kingbright
The hyper red device is based on light emitting diode. made from AlGaInP.
Features
- Low power consumption
- Wide viewing angle
- Ideal for backlight and indicator
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Number of LEDs | 1 | |
| Colour of the LED | red | |
| Light intensity min. | 0.02 cd | |
| Light intensity typ. | 0.08 cd | |
| Radiation angle | 120 ° | |
| Lens | clear | |
| On-State Voltage | 1.8 V | |
| Forward Current | 2 mA | |
| Wavelength | 625 nm | |
| Length | 1 mm | |
| Width | 0.5 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 3 |
| Customs tariff number | 85414100 |
| Original Packaging | Reel with 2,000 pieces |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |