KPHHS-1005QBC-D-V | Kingbright

LED, SMD, 0402, blue, 465 nm, 0.04 to 0.06 cd, 120°, KPHHS-1005QBC-D-V

Order No.: 72S2001
EAN: 4099879011749
MPN:
KPHHS-1005QBC-D-V
Series: KPHHS-1005
KPHHS-1005QBC-D-V Kingbright LEDs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1273 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
254.66 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.1273 €

SMD Chip LED lamp, KPHHS-1005QBC-D-V, Kingbright

The blue source color device is made with InGaN light emitting diode. It is recommended to use a wrist band or anti-electrostatic glove when handling the LEDs.

Features

  • Low power consumption
  • Wide viewing angle
  • Ideal for backlight and indicator
  • RoHS compliant
Technical specifications
Filter Property Value
Assembly SMD
Enclosure 0402
Number of LEDs 1
Colour of the LED blue
Light intensity min. 0.04 cd
Light intensity typ. 0.06 cd
Radiation angle 120 °
Lens clear
On-State Voltage 4 V
Forward Current 30 mA
Wavelength 465 nm
Length 1 mm
Width 0.5 mm
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
MSL MSL 3
Customs tariff number 85414100
Original Packaging Reel with 2,000 pieces
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes