693120035011 | Würth Elektronik eiSos
WR-CRD SMT CF Shrouded, 693120035011
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.5672 € *
Available: 29 pcs.
Available in 5 Days: 2,750 pcs. - if ordered today
Total Price:
10.57 € *
Price list
Quantity
Price per unit*
1 pcs.
10.5672 €
10 pcs.
10.2697 €
50 pcs.
9.7818 €
100 pcs.
8.3062 €
500 pcs.
7.3423 €
*incl. VAT plus shipping costs
Subject to prior sale
Card connector header, 693120035011, Würth Elektronik eiSos
Compact flash card connector header, shrouded type, 50 pins.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connector | CompactFlash | |
| Version | socket | |
| Grid | 1.27 mm | |
| Pin number | 50 pole | |
| Number of rows | 2 | |
| Type of locking | angled |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85366930 |
| Original Packaging | Reel with 200 pieces |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |