693072010801 | Würth Elektronik eiSos
WR-CRD SMT MicroSD Hinge, 693072010801
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.7723 € *
Available: 50 pcs.
Available in 5 Days: 29,350 pcs. - if ordered today
Total Price:
3.77 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7723 €
10 pcs.
3.7009 €
50 pcs.
3.2487 €
100 pcs.
3.1059 €
500 pcs.
2.6656 €
*incl. VAT plus shipping costs
Subject to prior sale
Card connector, 693072010801, Würth Elektronik eiSos
Micro SD card connector, hinge, 8 pins.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connector | Micro SD | |
| Version | socket | |
| Grid | 1.1 mm | |
| Pin number | 8 pole | |
| Number of rows | 1 | |
| Type of locking | angled |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85366930 |
| Original Packaging | Reel with 1,200 pieces |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |