693071010811 | Würth Elektronik eiSos
WR-CRD SMT MicroSD Push & Push, 693071010811
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.4391 € *
Available: 45 pcs.
Available in 5 Days: 224,200 pcs. - if ordered today
Total Price:
3.44 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4391 €
10 pcs.
3.3677 €
50 pcs.
2.9631 €
100 pcs.
2.8322 €
500 pcs.
2.4276 €
*incl. VAT plus shipping costs
Subject to prior sale
Card connector, 693071010811, Würth Elektronik eiSos
Micro SD card connector, Push and Push, 8 pins.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connector | Micro SD | |
| Version | socket | |
| Grid | 1.1 mm | |
| Pin number | 8 pole | |
| Number of rows | 1 | |
| Type of locking | angled |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85366930 |
| Original Packaging | Reel with 1,400 pieces |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |