693063010911 | Würth Elektronik eiSos

WR-CRD SMT StdSD Push & Pull, 693063010911

Order No.: 72F4506
EAN: 4099889284164
MPN:
693063010911
Series: WR-CRD
693063010911 Würth Elektronik eiSos Card Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.8794 € *
Available: 35 pcs.
Available in 5 Days: 18,450 pcs. - if ordered today
Total Price:
3.88 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8794 €
10 pcs.
3.7961 €
50 pcs.
3.3439 €
100 pcs.
3.1892 €
300 pcs.
2.7370 €
*incl. VAT plus shipping costs
Subject to prior sale

Card connector, 693063010911, Würth Elektronik eiSos

SD Card connector, Push and Pull, with card detection, 9 pins.

Technical specifications
Filter Property Value
Connector SD
Version socket
Pin number 9 pole
Number of rows 1
Type of locking angled
Logistics
Property Value
MSL MSL 1
Customs tariff number 85366930
Original Packaging Reel with 450 pieces
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes