693061010911 | Würth Elektronik eiSos

WR-CRD SMT StdSD Push & Push, 693061010911

Order No.: 72F4505
EAN: 4099889284157
MPN:
693061010911
Series: WR-CRD
693061010911 Würth Elektronik eiSos Card Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.9143 € *
Available: 22 pcs.
Available in 5 Days: 51,300 pcs. - if ordered today
Total Price:
5.91 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9143 €
10 pcs.
5.7715 €
50 pcs.
5.0932 €
100 pcs.
4.8552 €
200 pcs.
4.1650 €
*incl. VAT plus shipping costs
Subject to prior sale

Card connector, 693061010911, Würth Elektronik eiSos

SD card connector, Push and Push, with card detection, 9 pins.

Technical specifications
Filter Property Value
Connector SD
Version socket
Pin number 9 pole
Number of rows 1
Type of locking angled
Logistics
Property Value
MSL MSL 1
Customs tariff number 85366930
Original Packaging Reel with 400 pieces
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes