693043020611 | Würth Elektronik eiSos
WR-CRD SMT NanoSIM Push & Pull, 693043020611
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.8564 € *
Available: 50 pcs.
Total Price:
1.86 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8564 €
10 pcs.
1.8088 €
100 pcs.
1.5470 €
500 pcs.
1.3447 €
1000 pcs.
1.2971 €
*incl. VAT plus shipping costs
Subject to prior sale
Card connector, 693043020611, Würth Elektronik eiSos
Nano SIM card connector, Push and Pull, Socket.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connector | Nano SIM | |
| Version | socket | |
| Grid | 1.27 mm | |
| Pin number | 6 pole | |
| Number of rows | 1 | |
| Type of locking | angled |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85366930 |
| Original Packaging | Reel with 1,500 pieces |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |