632723300011 | Würth Elektronik eiSos

USB-C socket, 24 pole, USB 3.1, solder connection, 632723300011

Order No.: 72F4099
EAN: 4099889284058
MPN:
632723300011
Series: WR-USB31
632723300011 Würth Elektronik eiSos USB Connectors, PC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.0222 € *
Available: 43 pcs.
Available in 5 Days: 25,300 pcs. - if ordered today
Total Price:
4.02 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0222 €
10 pcs.
3.6176 €
50 pcs.
3.2487 €
100 pcs.
2.9274 €
*incl. VAT plus shipping costs
Subject to prior sale

USB-C socket, 632723300011, Würth Elektronik eiSos

WR-COM USB 3.1 Type C Receptacle, Horizontal, THR/SMT.

Technical specifications
Filter Property Value
Version C socket
Pin number 24 pole
USB Standard USB 3.1
Contact connection solder connection
Assembly panel mounting
Attachment (rear panel) through hole
Logistics
Property Value
MSL MSL 1
Customs tariff number 85366930
Original Packaging Reel with 700 pieces
Country of origin TW
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes