632722110112 | Würth Elektronik eiSos

USB-C plug, 24 pole, USB 3.1, SMD, 632722110112

Order No.: 72F4096
EAN: 4099889284027
MPN:
632722110112
Series: WR-USB31
632722110112 Würth Elektronik eiSos USB Connectors, PC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.5097 € *
Available: 23 pcs.
Available in 5 Days: 24,100 pcs. - if ordered today
Total Price:
5.51 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5097 €
10 pcs.
5.0456 €
50 pcs.
4.4982 €
100 pcs.
3.9508 €
1000 pcs.
3.3915 €
*incl. VAT plus shipping costs
Subject to prior sale

USB-C plug, 632722110112, Würth Elektronik eiSos

WR-COM USB 3.1 Type C Receptacle, Vertical, SMT, 1.0 mm.

Technical specifications
Filter Property Value
Version C socket
Pin number 24 pole
USB Standard USB 3.1
Contact connection SMD
Assembly PCB mounting
Attachment (rear panel) through hole
Logistics
Property Value
MSL MSL 1
Customs tariff number 85366930
Original Packaging Reel with 450 pieces
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes