692901100001 | Würth Elektronik eiSos
USB 3.0 adapter cable, USB plug type A to USB plug type A, 1 m, blue, 692901100001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.0182 € *
Available: 7 pcs.
Available in 5 Days: 300 pcs. - if ordered today
Total Price:
14.02 € *
Price list
Quantity
Price per unit*
1 pcs.
14.0182 €
10 pcs.
13.9111 €
50 pcs.
13.1971 €
150 pcs.
12.1261 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adapter cable | |
| USB Standard | USB 3.0 | |
| Connection (1) | USB plug type A | |
| Connection (2) | USB plug type A | |
| Cable length | 1 m | |
| Colour | blue | |
| Data transmission rate | 5000000000 mb/s |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85444290 |
| Original Packaging | Bag with 150 pieces |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |