692122030100 | Würth Elektronik eiSos

USB-A socket, 9 pole, USB 3.0, SMD, 692122030100

Order No.: 72F4084
EAN: 4099889283907
MPN:
692122030100
Series: WR-USB3
692122030100 Würth Elektronik eiSos USB Connectors, PC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.7366 € *
Available: 32 pcs.
Available in 5 Days: 5,600 pcs. - if ordered today
Total Price:
3.74 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7366 €
10 pcs.
3.2963 €
50 pcs.
3.1059 €
100 pcs.
2.7846 €
200 pcs.
2.5347 €
*incl. VAT plus shipping costs
Subject to prior sale

USB-A socket, 692122030100, Würth Elektronik eiSos

WR-COM USB 3.0 Type A, Horizontal, SMT.

Technical specifications
Filter Property Value
Version A socket
Pin number 9 pole
USB Standard USB 3.0
Contact connection SMD
Type of locking PCB locking
Assembly PCB mounting
Logistics
Property Value
MSL MSL 1
Customs tariff number 85366930
Original Packaging Reel with 200 pieces
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes