629105136821 | Würth Elektronik eiSos
USB-Micro-B socket, 5 pole, USB 2.0, SMD, 629105136821
Unit Price (€ / pc.)
1.3209 € *
Available: 40 pcs.
Available in 5 Days: 37,600 pcs. - if ordered today
Total Price:
1.32 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3209 €
10 pcs.
1.2971 €
100 pcs.
1.1067 €
500 pcs.
1.0234 €
1000 pcs.
0.9877 €
*incl. VAT plus shipping costs
Subject to prior sale
USB-Micro-B socket, 629105136821, Würth Elektronik eiSos
WR-COM Micro USB 2.0 SMT Type B, Horizontal, 5 Contacts.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | micro B socket | |
| Pin number | 5 pole | |
| USB Standard | USB 2.0 | |
| Contact connection | SMD | |
| Assembly | PCB mounting |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85366930 |
| Original Packaging | Reel with 1,400 pieces |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |