62900416021 | Würth Elektronik eiSos

USB-A socket, 4 pole, USB 2.0, SMD, 62900416021

Order No.: 72F4066
EAN: 4099889283723
MPN:
62900416021
Series: WR-USB2
62900416021 Würth Elektronik eiSos USB Connectors, PC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.5704 € *
Available: 15 pcs.
Available in 5 Days: 8,300 pcs. - if ordered today
Total Price:
2.57 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5704 €
10 pcs.
2.5228 €
100 pcs.
2.1658 €
500 pcs.
1.9873 €
1000 pcs.
1.7969 €
*incl. VAT plus shipping costs
Subject to prior sale

USB-A socket, 62900416021, Würth Elektronik eiSos

WR-COM USB 2.0 Type A, Horizontal, SMT.

Technical specifications
Filter Property Value
Version A socket
Pin number 4 pole
USB Standard USB 2.0
Contact connection SMD
Type of locking PCB locking
Assembly PCB mounting
Logistics
Property Value
MSL MSL 1
Customs tariff number 85366930
Original Packaging Tray with 50 pieces
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes