614004190021 | Würth Elektronik eiSos
USB-A socket, 4 pole, USB 2.0, solder connection, 614004190021
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.4637 € *
Available: 25 pcs.
Available in 5 Days: 69,840 pcs. - if ordered today
Total Price:
1.46 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4637 €
10 pcs.
1.2138 €
100 pcs.
1.0710 €
500 pcs.
0.8806 €
1000 pcs.
0.8449 €
*incl. VAT plus shipping costs
Subject to prior sale
USB-A socket, 614004190021, Würth Elektronik eiSos
WR-COM USB 2.0 Type A, Horizontal, THT.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | A socket | |
| Pin number | 4 pole | |
| USB Standard | USB 2.0 | |
| Contact connection | solder connection | |
| Type of locking | PCB locking | |
| Assembly | PCB mounting |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85366930 |
| Original Packaging | Tray with 60 pieces |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |