61400413321 | Würth Elektronik eiSos
USB-B socket, 4 pole, USB 2.0, solder connection, 61400413321
Unit Price (€ / pc.)
1.4280 € *
Available: 24 pcs.
Available in 5 Days: 60,200 pcs. - if ordered today
Total Price:
1.43 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4280 €
10 pcs.
1.2733 €
100 pcs.
1.0710 €
500 pcs.
0.9758 €
1000 pcs.
0.9401 €
*incl. VAT plus shipping costs
Subject to prior sale
USB-B socket, 61400413321, Würth Elektronik eiSos
WR-COM USB 2.0 Type B, Vertical.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | B socket | |
| Pin number | 4 pole | |
| USB Standard | USB 2.0 | |
| Contact connection | solder connection | |
| Type of locking | PCB locking | |
| Assembly | PCB mounting |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85366930 |
| Original Packaging | Tray with 50 pieces |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |