2410 11 | Lumberg

USB-A socket, 4 pole, USB 2.0, PCB connection, 2410 11

Order No.: 72F2251
EAN: 4099889815115
MPN:
2410 11
157765
2410 11 Lumberg USB Connectors, PC Connectors
Image may differ
Unit Price (€ / pc.)
0.9401 € *
Available: 410 pcs.
Total Price:
0.94 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9401 €
10 pcs.
0.8449 €
50 pcs.
0.8092 €
100 pcs.
0.7497 €
*incl. VAT plus shipping costs
Subject to prior sale

A-Plug, 2410 11, Lumberg

USB 2.0 chassis socket type A, upright version, for printed circuit boards, temperature range -45-85 °C, Housing: Steel, nickel-plated

Technical Data

  • Assembly: PCB assembly
  • Contact connection: PCB connection
Technical specifications
Filter Property Value
Version A socket
Pin number 4 pole
USB Standard USB 2.0
Contact connection PCB connection
Assembly PCB mounting
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes