4201-053 LF | Tusonix
Feed through filter, 15 A, 100 VAC, 4201-053 LF
Unit Price (€ / pc.)
11.7334 € *
Next delivery: 290 pcs. on 2026-09-18
Total Price:
11.73 € *
Price list
Quantity
Price per unit*
1 pcs.
11.7334 €
10 pcs.
10.8647 €
50 pcs.
10.2578 €
100 pcs.
9.6747 €
250 pcs.
9.2106 €
*incl. VAT plus shipping costs
Subject to prior sale
EMI filter, 4201-053 LF, TUSONIX
The 4201-053 LF is a feed through filter. This product includes press-in, solder-in, and a range of both English and metric threaded bushing products.
Features
- High Preformance
- Ultra-Miniature Size
- Wide Range of Products
- Competivley Priced
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | feed through filter | |
| Rated current | 15 A | |
| Rated Voltage | 100 VAC | |
| Capacity X|Y | X2 5.5 nF | |
| With fuse | No | |
| integrated switch | No | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |