4201-001 LF | Tusonix
Feed through filter, 10 A, 100 VAC, 4201-001 LF
Unit Price (€ / pc.)
10.9004 € *
Available: 256 pcs.
Next delivery: 100 pcs. on 2026-08-14
Total Price:
10.90 € *
Price list
Quantity
Price per unit*
1 pcs.
10.9004 €
10 pcs.
9.5914 €
50 pcs.
8.9369 €
150 pcs.
8.5442 €
500 pcs.
8.1158 €
*incl. VAT plus shipping costs
Subject to prior sale
EMI filter, 4201-001 LF, TUSONIX
The 4201-001 LF is a feed through filter. This product includes press-in, solder-in, and a range of both English and metric threaded bushing products.
Features
- High Preformance
- Ultra-Miniature Size
- Wide Range of Products
- Competivley Priced
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | feed through filter | |
| Rated current | 10 A | |
| Rated Voltage | 100 VAC | |
| Capacity X|Y | X2 15 nF | |
| With fuse | No | |
| integrated switch | No | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |