4101-003 LF | Tusonix
Feed through filter, 10 A, 125 VAC, 4101-003 LF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.7124 € *
Standard delivery time from the manufacturer is: 38 Weeks
EMI filter, 4101-003 LF, TUSONIX
The 4101-003 LF is a feed through filter. This product includes press-in, solder-in, and a range of both English and metric threaded bushing products.
Features
- High Preformance
- Ultra-Miniature Size
- Wide Range of Products
- Competivley Priced
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | feed through filter | |
| Rated current | 10 A | |
| Rated Voltage | 125 VAC | |
| Capacity X|Y | X2 175 nF | |
| With fuse | No | |
| integrated switch | No | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |