4-1571999-4 | TE Connectivity
DIP switche, Off-On, 4 pole, straight, 1 A/5 VDC, 4-1571999-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.9873 € *
Available: 80 pcs.
Available in 12 Days: 1,540 pcs. - if ordered today
Total Price:
1.99 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9873 €
10 pcs.
1.8445 €
25 pcs.
1.7255 €
50 pcs.
1.5708 €
*incl. VAT plus shipping costs
Subject to prior sale
DIP Switch, 4-1571999-4, TE Connectivity
DIP Switch, Switch, Gold, Black housing, Polyphenylene sulfide (PPS), Auto-Insertable, 4 Switch, -30-85 °C, DIP, Alcoswitch ADP.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DIP switche | |
| Shift position | Off-On | |
| Pin number | 4 pole | |
| Actuation | lateral | |
| Design | straight | |
| Connection | PCB pin | |
| contact surface | gold-plated | |
| Grid | 2.54 mm | |
| Breaking capacity | 1 A/5 VDC |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |