3-2213678-4 | TE Connectivity

LED connector, 1 pole, Poke-In connection, 60 V, 3 A, 3-2213678-4

Order No.: 71P7860
EAN: 4099891625580
MPN:
3-2213678-4
3-2213678-4 TE Connectivity LED Connectors Image 1
3-2213678-4 TE Connectivity LED Connectors Image 2
3-2213678-4 TE Connectivity LED Connectors Image 3
3-2213678-4 TE Connectivity LED Connectors Image 4
3-2213678-4 TE Connectivity LED Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.4990 € *
Available: 79 pcs.
Available in 12 Days: 9,310 pcs. - if ordered today
Total Price:
2.50 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4990 €
10 pcs.
2.3086 €
50 pcs.
2.1539 €
100 pcs.
2.0111 €
*incl. VAT plus shipping costs
Subject to prior sale

LED Connector, 3-2213678-4, TE Connectivity

The 3-2213678-4 provides a reliable electrical and mechanical connection for a light fixture’s power source, heat sink and reflector.

Features

  • Quick and easy assembly of the COB LEDs into the luminaire
  • Fast and easy termination

Applications

  • Spot Lights
  • General lighting
  • Downlights
  • Horticultural Lighting
Technical specifications
Filter Property Value
Pin number 1 pole
Grid 35 mm
Connection Poke-In connection
Orientation straight
contact surface gold-plated
Rated voltage (DC) 60 V
Rated current 3 A
Logistics
Property Value
Customs tariff number 85414100
Country of origin US
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back