3-1564544-1 | TE Connectivity

Plug, 2 pole, straight, 1 row, green, 3-1564544-1

Order No.: 71P7463
EAN: 4099889457391
MPN:
3-1564544-1
3-1564544-1 TE Connectivity Automotive Power Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.8802 € *
Available: 140 pcs.
Available in 12 Days: 13,692 pcs. - if ordered today
Total Price:
1.88 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8802 €
10 pcs.
1.7017 €
50 pcs.
1.6184 €
100 pcs.
1.5113 €
*incl. VAT plus shipping costs
Subject to prior sale

Rectangular plug housing, 3-1564544-1, TE Connectivity

Housing for male terminal, Wire-to-Wire, 2 Position, 9 mm Centerline, Sealable, Green, Signal.

Technical specifications
Filter Property Value
Contact type tab
Pin number 2 pole
Version straight
Grid 9 mm
Connection crimp connection
Number of rows 1
Type of locking Yes
Rated voltage 60 V
Rated current 40 A
Colour green
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes