3-1546306-0 | TE Connectivity
PCB terminal, 30 pole, AWG 22-12, 20 A, screw connection, black, 3-1546306-0
Order No.: 71P7454
EAN: 4099891631604
MPN:
3-1546306-0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.7008 € *
Available in 12 Days: 399 pcs. - if ordered today
Total Price:
33.70 € *
Price list
Quantity
Price per unit*
1 pcs.
33.7008 €
10 pcs.
31.5945 €
25 pcs.
29.7381 €
50 pcs.
28.0840 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB terminal, 3-1546306-0, TE Connectivity
Barrier strip, Dual barrier, Non-Feed Through, Wire-to-Wire, 30 Position, 9.53 mm Centerline, 2 Row, 300 V, 22 - 12 AWG Wire size.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 30 pole | |
| Cable cross-section | 0.3-3.0 mm² | |
| AWG cross-section | AWG 22-12 | |
| Rated current | 20 A | |
| Width | 21.8 mm | |
| Height | 13 mm | |
| Connection | screw connection | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |