2-826648-0 | AMP
Pin header, 20 pole, pitch 2.54 mm, straight, green, 2-826648-0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.8552 € *
Available in 12 Days: 627 pcs. - if ordered today
Total Price:
4.86 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8552 €
10 pcs.
4.3554 €
50 pcs.
4.0698 €
100 pcs.
3.8199 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB header, 2-826648-0, AMP
PCB Mount header, Vertical, Board-to-Board, 20 Position, 2.54 mm centerline, Breakaway.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 20 pole | |
| Grid | 2.54 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated current | 5 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |