2428-011-2405 | DEUTSCH
Plug end housing, for HDP 20 series, 2428-011-2405
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.4153 € *
Available: 20 pcs.
Available in 12 Days: 317 pcs. - if ordered today
Total Price:
3.42 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4153 €
10 pcs.
3.1654 €
25 pcs.
2.9512 €
50 pcs.
2.6894 €
*incl. VAT plus shipping costs
Subject to prior sale
Sealed connector, 2428-011-2405, DEUTSCH
The 2428-011-2405 is a heavy duty, environmentally sealed, multi-pin circular connector and is designed specifically for the truck, bus, and off-highway industry. This thermoplastic shell is suited for applications where chemicals can damage a connector housing.
Features
- Circular, aluminum housing
- Quick connect-disconnect bayonet coupling
- Single hole bulkhead mounting
- Rear insertion/rear removal contact system
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug end housing | |
| Suitable for | HDP 20 series |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |