2302450-1 | TE Connectivity

Socket, 2 pole, straight, 1 row, black, 2302450-1

Order No.: 71P6421
MPN:
2302450-1
Series: MATEnet
2302450-1 TE Connectivity Automotive Power Connectors Image 1
2302450-1 TE Connectivity Automotive Power Connectors Image 2
2302450-1 TE Connectivity Automotive Power Connectors Image 3
2302450-1 TE Connectivity Automotive Power Connectors Image 4
2302450-1 TE Connectivity Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1583 € *
Available: 680 pcs.
Total Price:
1.58 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1583 €
100 pcs.
0.1440 €
500 pcs.
0.1357 €
1000 pcs.
0.1273 €
*incl. VAT plus shipping costs
Subject to prior sale

Rectangular receptacle housing, 2302450-1, TE Connectivity

Housing for female terminalss, Wire-to-Wire, 2 Position, 1.8 mm Centerline, Black, Signal, Cable mount (Free-Hanging).

Technical specifications
Filter Property Value
Contact type socket
Pin number 2 pole
Version straight
Grid 1.8 mm
Number of rows 1
Type of locking Yes
Colour black
Logistics
Property Value
Customs tariff number 85472000
Country of origin CZ
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes