2298196-4 | TE Connectivity
Pin header, 4 pole, pitch 2.54 mm, straight, natural, 2298196-4
Order No.: 71P6390
EAN: 4099891728007
MPN:
2298196-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1440 € *
Available: 1,790 pcs.
Available in 12 Days: 217,266 pcs. - if ordered today
Total Price:
1.44 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1440 €
100 pcs.
0.1297 €
500 pcs.
0.1238 €
1000 pcs.
0.1154 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin header, 2298196-4, TE Connectivity
PCB Mount header, Vertical, Wire-to-Board, 4 Position, 2.54 mm Centerline, Partially shrouded, Tin, Through Hole - Solder, Signal, Natural.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 4 pole | |
| Grid | 2.54 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 250 V | |
| Rated current | 5 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |