2-2205131-3 | TE Connectivity

Connection cable, 2 m, plug straight to plug straight, 0.129 mm², AWG 26, 2-2205131-3

Order No.: 71P5828
EAN: 4099891743932
MPN:
2-2205131-3
2-2205131-3 TE Connectivity Pre-assembled Connector Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
41.6262 € *
Available: 1 pcs.
Available in 12 Days: 4,619 pcs. - if ordered today
Total Price:
41.63 € *
Price list
Quantity
Price per unit*
1 pcs.
41.6262 €
2 pcs.
38.9487 €
5 pcs.
36.5806 €
10 pcs.
34.0102 €
*incl. VAT plus shipping costs
Subject to prior sale

Round cable, 2-2205131-3, TE Connectivity

INDUSTRIAL MINI I/O Connecting line, 8 Positions, 2 m, 1 Gb/s, Black cable, Shielded, 26 AWG, 0.129 mm², Twisted pair.

Technical specifications
Filter Property Value
Version connecting line
Connection (1) plug
Connection (2) plug
Cable length 2 m
Connection 1 design straight
Connection 2 design straight
Cable cross-section 0.129 mm²
AWG cross-section AWG 26
Logistics
Property Value
Customs tariff number 85444290
Country of origin PL
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back