2-1969688-3 | TE Connectivity

Socket header, 3 pole, pitch 6 mm, straight, red, 2-1969688-3

Order No.: 71P5469
EAN: 4099891726232
MPN:
2-1969688-3
2-1969688-3 TE Connectivity PCB Connection Systems Image 1
2-1969688-3 TE Connectivity PCB Connection Systems Image 2
2-1969688-3 TE Connectivity PCB Connection Systems Image 3
2-1969688-3 TE Connectivity PCB Connection Systems Image 4
2-1969688-3 TE Connectivity PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.1900 € *
Available: 256 pcs.
Available in 12 Days: 7,672 pcs. - if ordered today
Total Price:
1.19 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1900 €
10 pcs.
1.0829 €
50 pcs.
1.0234 €
100 pcs.
0.9520 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB header , 2-1969688-3, TE Connectivity

Rectangular power connector, Header, Receptacle, Wire-to-Board, 3 Position, 6 mm centerline, Printed circuit board.

Technical specifications
Filter Property Value
Version socket header
Contact type pin
Pin number 3 pole
Grid 6 mm
Connection solder connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating pre-tinned
Rated voltage 600 V
Rated current 19 A
Additional parts equipped
Number of rows 1
Colour red
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes