207398-7 | AMP
Pin header, 10 pole, pitch 5 mm, angled, black, 207398-7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.4323 € *
Available: 18 pcs.
Available in 12 Days: 3,101 pcs. - if ordered today
Total Price:
20.43 € *
Price list
Quantity
Price per unit*
1 pcs.
20.4323 €
10 pcs.
18.3260 €
25 pcs.
17.1360 €
50 pcs.
16.1007 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin header, 207398-7, AMP
PCB Mount header, Right angle, Wire-to-Board, 10 Position, 5 mm .197 in Centerline, Fully Shrouded, Gold, Through Hole-Solder.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 10 pole | |
| Grid | 5 mm | |
| Connection | solder connection | |
| Orientation | angled | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 600 V | |
| Rated current | 7.5 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |