1981913-1 | TE Connectivity
Connector, straight, black, 1981913-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.5704 € *
Available: 89 pcs.
Available in 12 Days: 350 pcs. - if ordered today
Total Price:
2.57 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5704 €
10 pcs.
2.3800 €
50 pcs.
2.2134 €
100 pcs.
2.0706 €
*incl. VAT plus shipping costs
Subject to prior sale
Multiple enclosure connector, 1981913-1, TE Connectivity
The 1981913-1 is a multiple enclosure connector human machine interface that allows people to communicate with equipment to control, operate and program. The product was developed as a connector for I/O interfaces for HMI and it is very safe and easy to use.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connector | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |