1977831-4 | Alcoswitch

DIP switche, Off-On, 8 pole, straight, 100 mA/50 VDC, 1977831-4

Order No.: 71P3990
EAN: 4099891653613
MPN:
1977831-4
Series: GDH
1977831-4 Alcoswitch Slide Switches and Coding Switches Image 1
1977831-4 Alcoswitch Slide Switches and Coding Switches Image 2
1977831-4 Alcoswitch Slide Switches and Coding Switches Image 3
1977831-4 Alcoswitch Slide Switches and Coding Switches Image 4
1977831-4 Alcoswitch Slide Switches and Coding Switches Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.1174 € *
Available: 334 pcs.
Total Price:
4.12 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1174 €
10 pcs.
3.8199 €
25 pcs.
3.5700 €
50 pcs.
3.2487 €
*incl. VAT plus shipping costs
Subject to prior sale

DIP Switch, 1977831-4, Alcoswitch

DIP Switch, Switch, Gold, Black housing, Polyphenylene sulfide (PPS), Sealed, 8 Switch, -30-85 °C, DIP.

Technical specifications
Filter Property Value
Version DIP switche
Shift position Off-On
Pin number 8 pole
Actuation on top
Design straight
Connection J-hook
contact surface gold-plated
Grid 1.27 mm
Breaking capacity 100 mA/50 VDC
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes