1969604-2 | TE Connectivity

Plug housing, 2 pole, pitch 4.2 mm, straight, white, 1969604-2

Order No.: 71P3937
EAN: 4099891723705
MPN:
1969604-2
1969604-2 TE Connectivity PCB Connection Systems Image 1
1969604-2 TE Connectivity PCB Connection Systems Image 2
1969604-2 TE Connectivity PCB Connection Systems Image 3
1969604-2 TE Connectivity PCB Connection Systems Image 4
1969604-2 TE Connectivity PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2154 € *
Available: 1,300 pcs.
Available in 12 Days: 13,500 pcs. - if ordered today
Total Price:
2.15 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2154 €
100 pcs.
0.1952 €
500 pcs.
0.1845 €
1000 pcs.
0.1725 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug housing, 1969604-2, TE Connectivity

The 1969604-2 helps ensure that the contact is fully seated in the housing and helps secure contacts in housings, protecting against back-out.

Features

  • Integral housing locking latch

Applications

  • Household appliances
  • Desktop computers
  • Indoor/outdoor lighting
  • Security systems
  • Industrial Control
  • Storage and networking systems
Technical specifications
Filter Property Value
Version plug housing
Contact type pin
Pin number 2 pole
Grid 4.2 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Rated voltage 600 V
Number of rows 2
Colour white
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes