1744439-7 | TE Connectivity
Pin header, 7 pole, pitch 2.5 mm, straight, natural, 1744439-7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4165 € *
Available: 998 pcs.
Available in 12 Days: 12,734 pcs. - if ordered today
Total Price:
4.17 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4165 €
100 pcs.
0.3808 €
500 pcs.
0.3570 €
1000 pcs.
0.3332 €
*incl. VAT plus shipping costs
Subject to prior sale
Power connector, 1744439-7, TE Connectivity
The 1744439-7 is a economy power connector that provides a comprehensive connectivity solution with vertical and Right angle headers, optional TPA retainers, wire-to-wire and wire-toboard options and a range of resin materials that include types meeting. This product has asymmetrical terminals that can only be loaded into housing in one way.
Features
- Housing locking latch
- Polarization tabs
- Standard or low insertion force (LIF) terminals
- Anti-fretting contact lubricant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 7 pole | |
| Grid | 2.5 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 250 V | |
| Rated current | 4.2 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |