1546019-2 | TE Connectivity
PCB terminal, 2 pole, pitch 5 mm, AWG 30-14, 15 A, pin, black, 1546019-2
Order No.: 71P2298
EAN: 4099891627454
MPN:
1546019-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3332 € *
Available: 500 pcs.
Total Price:
3.33 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3332 €
100 pcs.
0.2975 €
500 pcs.
0.2868 €
1000 pcs.
0.2678 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Terminal, 1546019-2, TE Connectivity
The 1546019-2 is supplied with open screws which shortens the time for connection. The double captive screw system guards against lost screws.
Applications
- Industrial Control
- HVAC equipment and controls
- Communications equipment
- Test & measurement
- Fire & security
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 2 pole | |
| Grid | 5 mm | |
| Cable cross-section | 0.05-2.0 mm² | |
| AWG cross-section | AWG 30-14 | |
| Rated current | 15 A | |
| Rated voltage | 300 V | |
| Width | 2.8 mm | |
| Height | 12.5 mm | |
| Connection | pin | |
| Assembly | THT | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |