1520228-3 | Alcoswitch
Toggle switch, 2 pole, latching, On-Off, 10 A/250 VAC, 1520228-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
76.2790 € *
Available: 3 pcs.
Available in 12 Days: 72 pcs. - if ordered today
Total Price:
76.28 € *
Price list
Quantity
Price per unit*
1 pcs.
76.2790 €
2 pcs.
71.3643 €
5 pcs.
67.0327 €
10 pcs.
62.3203 €
*incl. VAT plus shipping costs
Subject to prior sale
Toggle switch, 1520228-3, Alcoswitch
Toggle switch, Double Pole-Single Throw configuration (Pole-Throw), 15/32-32 UNS-2A, Baton, On Off, 10 A, 250 VAC, Power toggle, Alcoswitch AM.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | latching | |
| Pin number | 2 pole | |
| Shift position | On-Off | |
| illuminated | No | |
| Connection | screw connection | |
| Design | vertical | |
| Type of mounting | panel mounting | |
| Breaking capacity | 10 A/250 VAC | |
| Protection class | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |