1-2232516-1 | AMP
D-Sub socket, 14 pole, angled, solder pin, 1-2232516-1
Order No.: 71P1419
EAN: 4099891264871
MPN:
1-2232516-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.8314 € *
Available: 8 pcs.
Available in 12 Days: 1,414 pcs. - if ordered today
Total Price:
4.83 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8314 €
10 pcs.
4.3316 €
50 pcs.
4.0460 €
100 pcs.
3.8080 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub connector, 1-2232516-1, AMP
PCB D-Sub connectors, Receptacle, Board-to-Board, 14 Position, 1.27 mm Centerline, 2 Row, size 2, Rectangular.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 14 pole | |
| Version | socket header | |
| Contact connection | solder pin | |
| Grid | 1.27 mm | |
| Assembly | angled | |
| Type of locking | latch locking | |
| Performance level | 1 | |
| Attachment (rear panel) | panel mounting |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |